encitech D Type Accessories D-SUB receptacles 614167

Encitech Brand: Encitech
Encitech produces D-sub receptacles featuring various pin configurations and solder tray designs.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of Pins Type Connection Connection angle Connector Type Contact Material Contact surface Contact Type Mating cycles Number of Rows Packaging Type Temperature Range Test voltage
Encitech 2103-0100-11 D-Sub Receptacles 9 Pins 180° Solder Tray 1pc
Encitech 2103-0100-11 D-Sub Receptacles 9 Pins 180° Solder Tray 1pc
Standard range
Order code: 02-8801
MPN: 2103-0100-11

37 in stock, despatched in 4 working days
5+ £0.988
Price per unit Ex VAT
DD09-FTBS 9 D-SUB receptacles Solder pins 180° Power strip, straight Copper alloy Gold plated Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC
Encitech 2103-0100-13 DD25-FTBS D-Sub Receptacle 25 Solder Pins 1pc
Encitech 2103-0100-13 DD25-FTBS D-Sub Receptacle 25 Solder Pins 1pc
Standard range
Order code: 02-8802
MPN: 2103-0100-13

12 in stock, despatched in 4 working days
3+ £1.68
Price per unit Ex VAT
DD25-FTBS 25 D-SUB receptacles Solder pins 180° Power strip, straight Copper alloy Gold plated Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC


Trustpilot