Encitech 2101-0200-11 D-Sub Receptacle 9-pin Solder Bucket tray

Order Code:

02-8785

Brand: Encitech MPN: 2101-0200-11 EAN-13: 2050005912455
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 in stock, despatched in 4 working days

The encitech DM09-SS 2101-0200-11 is a D-SUB receptacle featuring 9 pins suitable for solder bucket connections. This connector is ideal for data and communication interfaces due to its robust build and reliable performance. It is commonly used in electronic and industrial applications requiring secure and efficient connectivity.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating cycles 500
Misc Attribute DM09-SS
No. of Rows 2
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot