encitech D Type Accessories D-SUB receptacle set 614157

Encitech Brand: Encitech
Encitech produces a range of D-Sub receptacles designed for efficient connectivity, featuring various pin configurations and soldering options.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8068-11 TRI-P-09-HDS15-W-K D-Sub Receptacle 15-pin solder
Encitech 6355-8068-11 TRI-P-09-HDS15-W-K D-Sub Receptacle 15-pin solder
Standard range
Order code: 02-9343
MPN: 6355-8068-11

11 in stock, despatched in 4 working days
2+ £3.66
Price per unit Ex VAT
15 TRI-P-09-HDS15-W-K D-SUB receptacle set Solder bucket 3 180° Power strip, straight Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C
Encitech 6355-8068-13 D-Sub Receptacle set 44 Pins 180° Solder Bucket
Encitech 6355-8068-13 D-Sub Receptacle set 44 Pins 180° Solder Bucket
Standard range
Order code: 02-9344
MPN: 6355-8068-13

1 in stock, despatched in 4 working days
1+ £5.39
Price per unit Ex VAT
44 TRI-P-25-HDS44-W-K D-SUB receptacle set Solder bucket 3 180° Power strip, straight Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C


Trustpilot