encitech D Type Accessories D-SUB receptacle set 614151

Encitech Brand: Encitech
The Encitech range features various D-sub receptacles with different pin configurations and solder bucket options catered to diverse electronic connectivity needs.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating cycles No. of Rows
Encitech 6355-8041-11 D-Sub Receptacle set 15-pin Solder Bucket 180°
Encitech 6355-8041-11 D-Sub Receptacle set 15-pin Solder Bucket 180°
Order code: 02-9289
MPN: 6355-8041-11
1+ £7.56
Price per unit Ex VAT
15 180 Degree DTSL09-LJSRG-T-HDS15-W-K 15 D-SUB receptacle set Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Nickel-coated 100 3
Encitech 6355-8041-12 DTSL15-LJSRG-T-HDS26-W-K D-Sub Receptacle 26 pins
Encitech 6355-8041-12 DTSL15-LJSRG-T-HDS26-W-K D-Sub Receptacle 26 pins
Standard range
Order code: 02-9290
MPN: 6355-8041-12

Despatched within 4 working days - 3 in stock
1+ £8.80
Price per unit Ex VAT
26 180 Degree DTSL15-LJSRG-T-HDS26-W-K 26 D-SUB receptacle set Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Nickel-coated 100 3
Encitech 6355-8041-14 DTSL37 D-Sub Receptacle set 62 Pins Solder Bucket
Encitech 6355-8041-14 DTSL37 D-Sub Receptacle set 62 Pins Solder Bucket
Order code: 02-9291
MPN: 6355-8041-14
1+ £17.18
Price per unit Ex VAT
62 Straight DTSL37-LJSRG-T-HDS62-W-K 62 D-SUB receptacle set Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts Nickel-coated 100 3

Trustpilot