encitech D Type Accessories D-SUB receptacle set 614146

Encitech Brand: Encitech
Encitech provides a range of D-sub receptacle sets characterised by varying pin configurations and solder bucket terminations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector Type Misc Attribute Type Mounting Type No. of Rows Connection angle Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8032-11 D-Sub Receptacle set 9 Pins Solder Bucket
Encitech 6355-8032-11 D-Sub Receptacle set 9 Pins Solder Bucket
Standard range
Order code: 02-9267
MPN: 6355-8032-11

12 in stock, despatched in 4 working days
2+ £2.96
Price per unit Ex VAT
9 Power strip, straight DTPK-P-09-DBS-W-K D-SUB receptacle set Solder bucket 2 180° Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C
Encitech 6355-8032-12 DTPK-P-15-DBS-W-K D-Sub Receptacle set 15 pins
Encitech 6355-8032-12 DTPK-P-15-DBS-W-K D-Sub Receptacle set 15 pins
Standard range
Order code: 02-9268
MPN: 6355-8032-12

6 in stock, despatched in 4 working days
2+ £3.38
Price per unit Ex VAT
15 Pin strip, straight DTPK-P-15-DBS-W-K D-SUB receptacle set Solder bucket 2 180° Copper alloy Gold plated Punched contacts Black Plastic 100 -55 °C to 105°C


Trustpilot