Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB receptacle set 614142

Encitech Brand: Encitech
Encitech manufactures a range of D-sub receptacle sets with various pin configurations and solder bucket options.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8009-11 D-Sub Receptacle set 9 Pins 45° Solder Bucket
Encitech 6355-8009-11 D-Sub Receptacle set 9 Pins 45° Solder Bucket
Standard range
Order code: 02-9245
MPN: 6355-8009-11

13 available to back orderBack-order availability date - 09/01/2026
2+ £3.45
Price per unit Ex VAT
9 D45PK-M-09-DBS-W-K D-SUB receptacle set Solder bucket 2 45° Power strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 -55 °C to 105°C
Encitech 6355-8009-13 D-Sub Receptacle Set 45° 25 Pins Solder Bucket
Encitech 6355-8009-13 D-Sub Receptacle Set 45° 25 Pins Solder Bucket
Extended range
Order code: 02-9247
MPN: 6355-8009-13

6 available to back orderBack-order availability date - 09/01/2026
1+ £5.36
Price per unit Ex VAT
25 D45PK-M-25-DBS-W-K D-SUB receptacle set Solder bucket 2 45° Power strip, straight Copper alloy Gold plated Punched contacts Silver Plastic 100 -55 °C to 105°C


Trustpilot