Encitech 6355-0086-11 DTSL09-SJSRG D-Sub Receptacle 9-pin Solder Bucket

Order Code:

02-9209

Brand: Encitech MPN: 6355-0086-11 EAN-13: 2050005914435
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model number 6355-0086-11, features a 9-pin configuration with a solder bucket connection. This component is ideal for establishing secure electrical connections in various electronic and computing applications. Its robust design ensures reliability for both industrial and commercial use.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-SJSRG-T-DBS-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot