Encitech 6355-0030-14 D-Sub Receptacle set 37 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0030-14 D-Sub Receptacle set 37 Pins Solder Bucket

Order Code:

02-9081

Brand: Encitech MPN: 6355-0030-14 EAN-13: 2050004640229
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech DTPK-M-37-DBS-K is a D-SUB receptacle set with 37 pins configured in a solder bucket style. This connector ensures a secure and reliable connection, typically used for applications in data communication and industrial equipment. It is often employed in settings requiring robust and durable connections, such as computer interfaces and control systems.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DTPK-M-37-DBS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot