Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614096

Encitech Brand: Encitech
The Encitech D-sub pin strip sets consist of various configurations of pin counts and solder bucket orientations designed for secure electrical connections in technical applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways No. of Rows Connection angle Contact Type Mating cycles Misc Attribute Type Mounting Type Connector Type Contact Material Contact surface Factory colour Material (details) Temperature Range
Encitech 6355-8086-01 D-Sub Pin Strip set 9 Pins 180° Solder Bucket
Encitech 6355-8086-01 D-Sub Pin Strip set 9 Pins 180° Solder Bucket
Extended range
Order code: 02-9345
MPN: 6355-8086-01

7 available to back orderBack-order availability date - 09/01/2026
1+ £4.79
Price per unit Ex VAT
9 2 180° Punched contacts 100 DTSL09-SJSRG-T-DBP-W-K D-SUB pin strip set Solder bucket Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8087-24 D-Sub Pin Strip set 37 Pins Solder Bucket
Encitech 6355-8087-24 D-Sub Pin Strip set 37 Pins Solder Bucket
Extended range
Order code: 02-9347
MPN: 6355-8087-24

4 available to back orderBack-order availability date - 09/01/2026
1+ £14.81
Price per unit Ex VAT
37 2 180° Machined contacts 500 DTSL37-SJSRG-T-DMP-W-K D-SUB pin strip set Solder bucket Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8088-04 DTSL37 62-pin D-Sub Strip 180° Solder Bucket 1pc
Encitech 6355-8088-04 DTSL37 62-pin D-Sub Strip 180° Solder Bucket 1pc
Extended range
Order code: 02-9350
MPN: 6355-8088-04

7 available to back orderBack-order availability date - 09/01/2026
1+ £14.07
Price per unit Ex VAT
62 3 180° Punched contacts 100 DTSL37-SJSRG-T-HDP62-W-K D-SUB pin strip set Solder bucket Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8090-04 DTSL37 SJR D-Sub 37 Pins 45° Solder Bucket 1pc
Encitech 6355-8090-04 DTSL37 SJR D-Sub 37 Pins 45° Solder Bucket 1pc
Extended range
Order code: 02-9351
MPN: 6355-8090-04

4 available to back orderBack-order availability date - 09/01/2026
1+ £10.70
Price per unit Ex VAT
37 2 45° Punched contacts 100 DTSL37-SJSRG-S-DBP-W-K D-SUB pin strip set Solder bucket Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8091-22; DTSL15-SJSRG-S-DMP-W-K 15-pin Solder Bucket 45°
Encitech 6355-8091-22; DTSL15-SJSRG-S-DMP-W-K 15-pin Solder Bucket 45°
Extended range
Order code: 02-9353
MPN: 6355-8091-22

9 available to back orderBack-order availability date - 09/01/2026
1+ £10.24
Price per unit Ex VAT
15 2 45° Machined contacts 500 DTSL15-SJSRG-S-DMP-W-K D-SUB pin strip set Solder bucket Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8092-01 DTSL09-SJSRG D-Sub 15-pin Strip set Solder Bucket
Encitech 6355-8092-01 DTSL09-SJSRG D-Sub 15-pin Strip set Solder Bucket
Extended range
Order code: 02-9354
MPN: 6355-8092-01

10 available to back orderBack-order availability date - 09/01/2026
1+ £5.75
Price per unit Ex VAT
15 3 45° Punched contacts 100 DTSL09-SJSRG-S-HDP15-W-K D-SUB pin strip set Solder bucket Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C


Trustpilot