Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614094

Encitech Brand: Encitech
Encitech produces D-sub strip sets and connectors designed for secure and reliable soldering applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Material (details) Mating cycles Temperature Range
Encitech 6355-8066-01 D-Sub 15-pin Strip set 90° Solder Bucket 1pc
Encitech 6355-8066-01 D-Sub 15-pin Strip set 90° Solder Bucket 1pc
Extended range
Order code: 02-9337
MPN: 6355-8066-01

2 available to back orderBack-order availability date - 09/01/2026
1+ £7.76
Price per unit Ex VAT
15 DCMR09-FK-HDP15-W-K D-SUB pin strip set Solder bucket 3 90° Pin strip, straight Copper alloy Gold plated Punched contacts Nickel-coated Zinc diecasting 100 -40 °C to 105°C
Encitech 6355-8066-03 DCMR25-FK-HDP44-W-K 44-pin D-Sub Strip 90° solder
Encitech 6355-8066-03 DCMR25-FK-HDP44-W-K 44-pin D-Sub Strip 90° solder
Extended range
Order code: 02-9338
MPN: 6355-8066-03

2 available to back orderBack-order availability date - 09/01/2026
1+ £11.24
Price per unit Ex VAT
44 DCMR25-FK-HDP44-W-K D-SUB pin strip set Solder bucket 3 90° Pin strip, straight Copper alloy Gold plated Punched contacts Nickel-coated Zinc diecasting 100 -40 °C to 105°C


Trustpilot