encitech D Type Accessories D-SUB pin strip set 614081

Encitech Brand: Encitech
The Encitech parts group comprises versatile and high-quality D-sub pin strip sets suitable for various electronic connectivity applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Material (details) Misc Attribute Temperature Range Type Mounting Type Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Mating cycles No. of Rows
Encitech 6355-8041-01 DTSL09 D-Sub 15-pin Strip set Solder Bucket 1pc
Encitech 6355-8041-01 DTSL09 D-Sub 15-pin Strip set Solder Bucket 1pc
Standard range
Order code: 02-9286
MPN: 6355-8041-01

6 in stock, despatched in 4 working days
1+ £7.71
Price per unit Ex VAT
15 Zinc diecasting DTSL09-LJSRG-T-HDP15-W-K -40 °C to 105°C D-SUB pin strip set Solder bucket 180° Pin strip, straight Copper alloy Gold plated Punched contacts Nickel-coated 100 3
Encitech 6355-8041-02 DTSL15-LJSRG D-Sub Pin Strip set 26 Pins 180°
Encitech 6355-8041-02 DTSL15-LJSRG D-Sub Pin Strip set 26 Pins 180°
Standard range
Order code: 02-9287
MPN: 6355-8041-02

4 in stock, despatched in 4 working days
1+ £11.97
Price per unit Ex VAT
26 DTSL15-LJSRG-T-HDP26-W-K D-SUB pin strip set Solder bucket 180° Pin strip, straight Copper alloy Gold plated Punched contacts Nickel-coated 100 3


Trustpilot