Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614074

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are versatile electronic connectors that accommodate a range of pin configurations, providing reliable and efficient soldering solutions.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection angle Factory colour Material (details) Misc Attribute Temperature Range Type Mounting Type No. of Rows Connector Type Contact Material Contact surface Contact Type Mating cycles
Encitech 6355-8013-01 D-Sub Pin Strip set 45° 15 Pins 1pc
Encitech 6355-8013-01 D-Sub Pin Strip set 45° 15 Pins 1pc
Extended range
Order code: 02-9256
MPN: 6355-8013-01

10 available to back orderBack-order availability date - 10/01/2026
1+ £4.79
Price per unit Ex VAT
15 45° Nickel-coated Zinc diecasting D45ZK09-HDP15-W-K -40 °C to 105°C D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts 100
Encitech 6355-8013-02 D-Sub Pin Strip set 26 Pins 45° Solder Bucket
Encitech 6355-8013-02 D-Sub Pin Strip set 26 Pins 45° Solder Bucket
Extended range
Order code: 02-9257
MPN: 6355-8013-02

11 available to back orderBack-order availability date - 10/01/2026
1+ £6.53
Price per unit Ex VAT
26 45° Nickel-coated Zinc diecasting D45ZK15-HDP26-W-K -40 °C to 105°C D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts 100
Encitech 6355-8014-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-8014-01 D-Sub Pin Strip set 15 Pins Solder Bucket
Extended range
Order code: 02-9259
MPN: 6355-8014-01

6 available to back orderBack-order availability date - 10/01/2026
2+ £3.78
Price per unit Ex VAT
15 180° Silver Plastic DPPK09-M-HDP15-W-K -55 °C to 105°C D-SUB pin strip set Solder bucket 3 Pin strip, straight Copper alloy Gold plated Punched contacts 100


Trustpilot