Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614059

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are versatile electronic components featuring varying pin counts and solder bucket angles.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mating cycles Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Temperature Range Test voltage
Encitech 6355-0072-02 D-Sub Pin Strip set 15 Pins Solder Bucket 45°
Encitech 6355-0072-02 D-Sub Pin Strip set 15 Pins Solder Bucket 45°
Extended range
Order code: 02-9185
MPN: 6355-0072-02

7 available to back orderBack-order availability date - 09/01/2026
1+ £4.79
Price per unit Ex VAT
15 100 D45NT15-M-DBP-K D-SUB pin strip set Solder bucket 2 45° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Nickel -55°C - 105°C°C 1000 V
Encitech 6355-0072-13 D-Sub Pin Strip Set 45° 25 Pins Solder Bucket
Encitech 6355-0072-13 D-Sub Pin Strip Set 45° 25 Pins Solder Bucket
Extended range
Order code: 02-9186
MPN: 6355-0072-13

5 available to back orderBack-order availability date - 09/01/2026
1+ £9.17
Price per unit Ex VAT
25 500 D45NT25-M-DMP-K D-SUB pin strip set Solder bucket 2 45° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Nickel -55°C - 105°C°C 1000 V


Trustpilot