Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614038

Encitech Brand: Encitech
The Encitech D-sub pin strip sets are a collection of electronic connector components featuring varying pin configurations and designed with a 45° solder bucket orientation.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Mating cycles Temperature Range Test voltage
Encitech 6355-0034-01 D-Sub Pin Strip set 9 Pins 45° Solder Bucket
Encitech 6355-0034-01 D-Sub Pin Strip set 9 Pins 45° Solder Bucket
Extended range
Order code: 02-9093
MPN: 6355-0034-01

4 available to back orderBack-order availability date - 10/01/2026
3+ £1.50
Price per unit Ex VAT
9 D45PK-P-09-DBP-K D-SUB pin strip set Solder bucket 2 45° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 -55°C - 105°C°C 1000 V
Encitech 6355-0034-04 D-Sub Pin Strip set 37 Pins Solder Bucket 45°
Encitech 6355-0034-04 D-Sub Pin Strip set 37 Pins Solder Bucket 45°
Extended range
Order code: 02-9095
MPN: 6355-0034-04

2 available to back orderBack-order availability date - 10/01/2026
1+ £4.47
Price per unit Ex VAT
37 D45PK-P-37-DBP-K D-SUB pin strip set Solder bucket 2 45° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 -55°C - 105°C°C 1000 V


Trustpilot