encitech D Type Accessories D-SUB pin strip set 614036

Encitech Brand: Encitech
Encitech pin strip sets are versatile d-sub connectors featuring solder buckets for easy wiring in various configurations such as 9, 15, and 37 pins.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Type Mounting Type Connection angle Connector Type Contact Material Contact surface Factory colour Mating cycles No. of Rows Temperature Range Test voltage
Encitech 6355-0032-01 Pin Strip set 9 Pins Solder Bucket D-Sub 180°
Encitech 6355-0032-01 Pin Strip set 9 Pins Solder Bucket D-Sub 180°
Standard range
Order code: 02-9082
MPN: 6355-0032-01

18 in stock, despatched in 4 working days
3+ £1.92
Price per unit Ex VAT
9 DTPK-P-09-DBP-K D-SUB pin strip set Solder bucket 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 2 -55°C - 105°C°C 1000 V
Encitech 6355-0032-02 D-Sub Pin Strip Set 15-Pin Solder Bucket 180°
Encitech 6355-0032-02 D-Sub Pin Strip Set 15-Pin Solder Bucket 180°
Standard range
Order code: 02-9083
MPN: 6355-0032-02

15 in stock, despatched in 4 working days
2+ £2.16
Price per unit Ex VAT
15 DTPK-P-15-DBP-K D-SUB pin strip set Solder bucket 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 2 -55°C - 105°C°C 1000 V
Encitech 6355-0032-04 D-Sub Pin Strip set 37 Pins Solder Bucket
Encitech 6355-0032-04 D-Sub Pin Strip set 37 Pins Solder Bucket
Standard range
Order code: 02-9084
MPN: 6355-0032-04

5 in stock, despatched in 4 working days
1+ £4.98
Price per unit Ex VAT
37 DTPK-P-37-DBP-K D-SUB pin strip set Solder bucket 180° Plug, straight Copper alloy, selectively gold plated Selective gold on nickel Black 100 2 -55°C - 105°C°C 1000 V


Trustpilot