Encitech 6355-0032-02 D-Sub Pin Strip Set 15-Pin Solder Bucket 180°

Encitech 6355-0032-02 D-Sub Pin Strip Set 15-Pin Solder Bucket 180°

Order Code:

02-9083

Brand: Encitech MPN: 6355-0032-02 EAN-13: 2050004639896

Discontinued


The Encitech DTPK-P-15-DBP-K 6355-0032-02 is a D-SUB pin strip set with 15 pins, featuring a solder bucket for secure connections. It is ideal for use in electronic applications requiring reliable data or signal transfer, such as computer and network interfaces. This high-quality connector ensures stable performance in industrial and commercial environments.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-15-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test Voltage 1000 V

You may also like


Trustpilot