Encitech 6355-0032-01 Pin Strip set 9 Pins Solder Bucket D-Sub 180°

Encitech 6355-0032-01 Pin Strip set 9 Pins Solder Bucket D-Sub 180°

Order Code:

02-9082

Brand: Encitech MPN: 6355-0032-01 EAN-13: 2050004639889

Discontinued


The Encitech DTPK-P-09-DBP-K is a D-SUB pin strip set featuring 9 pins with a solder bucket design. It is commonly used for secure and reliable connections in electronic and communication devices. This connector is ideal for applications requiring robust data and signal transmission.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-09-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Trustpilot