encitech Back Shells D-SUB housing 614246

Encitech Brand: Encitech
Encitech manufactures D-Sub housings made from diecast zinc, designed to accommodate various pin configurations and offering robust protection for connectors.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable diameter (details) Misc Attribute Type Orientation Material Colour Shielded Temperature Range
Encitech 7960-5206-12 D-Sub Housing 15 Pins Diecast zinc 45° angle
Encitech 7960-5206-12 D-Sub Housing 15 Pins Diecast zinc 45° angle
Standard range
Order code: 02-9475
MPN: 7960-5206-12

6 in stock, despatched in 4 working days
1+ £9.84
Price per unit Ex VAT
15 6.50mm D45ZF15-RG+M3-K D-SUB housing 45° Diecast zinc Metal Yes -40 °C to 105°C
Encitech 7960-5206-13 D-Sub Housing 25 Pins Diecast Zinc 45° Metal
Encitech 7960-5206-13 D-Sub Housing 25 Pins Diecast Zinc 45° Metal
Standard range
Order code: 02-9476
MPN: 7960-5206-13

86 in stock, despatched in 4 working days
1+ £8.68
Price per unit Ex VAT
25 8mm D45ZF25-RG+M3-K D-SUB housing 45° Diecast zinc Metal Yes -40 °C to 105°C


Trustpilot