encitech Back Shells D-SUB housing 614204

Encitech Brand: Encitech
The Encitech D-sub housings are a group of polyamide connectors, identified by various pin configurations and designed to provide secure and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable diameter (details) Misc Attribute 2 Number of pins Type Orientation Material Colour Misc Attribute 1 Shielded Temperature Range
Encitech 6353-0143-01 D-Sub Housing 9 Pins Polyamide 180° Red
Encitech 6353-0143-01 D-Sub Housing 9 Pins Polyamide 180° Red
Standard range
Order code: 02-9008
MPN: 6353-0143-01

Despatched within 4 working days - 141 in stock
3+ £1.49
Price per unit Ex VAT
9 8mm DPPK09-FMR-K 9 D-SUB housing 180° Polyamide Red With snap closure No -55 °C to +110°C
Encitech 6353-0143-03 D-Sub Housing 25 Pins Polyamide Red
Encitech 6353-0143-03 D-Sub Housing 25 Pins Polyamide Red
Order code: 02-9009
MPN: 6353-0143-03
3+ £1.72
Price per unit Ex VAT
25 11mm DPPK25-FMR-K D-SUB housing 180° Polyamide Red With snap closure No -55 °C to +110°C

Trustpilot