Encitech 7960-5209-04 D-Sub Housing 37 Pins diecast zinc 180° 1pc

MPN
7960-5209-04
Brand
Encitech
EAN-13
2050005905174
Order Code
02-9480
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTZF37-RG-LJS-M3-K is a D-SUB housing featuring 37 pins, crafted from diecast zinc for durability. Its 180° metal design ensures robust connection and shielding. This housing is typically used in industrial and electronic applications requiring secure and reliable connector enclosures.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 9mm
Colour Metal
Misc Attribute DTZF37-RG-LJS-M3-K
Number of pins 37
Shielded Yes
Temperature Range -40 °C to 105°C

Trustpilot