Encitech 7960-5209-01 D-Sub Housing 9 Pins diecast zinc 180° metal

MPN
7960-5209-01
Brand
Encitech
EAN-13
2050005908755
Order Code
02-9478
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.41 £6.46
10+ £5.94
100+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The encitech DTZF09-RG-LJS-M3-K is a robust D-SUB housing made of diecast zinc, designed to accommodate 9 pins for secure connections. Featuring a metal 180° enclosure, it is ideal for use in industrial and electronic applications requiring durability and precision. This high-quality connector enclosure is typically used in environments necessitating reliable signal transmission.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Misc Attribute DTZF09-RG-LJS-M3-K
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot