Encitech 7960-5206-12 D-Sub Housing 15 Pins Diecast zinc 45° angle

Order Code:

02-9475

Brand: Encitech MPN: 7960-5206-12 EAN-13: 2050005908786
Qty Unit Price (Ex VAT)
1+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The encitech D45ZF15-RG+M3-K D-SUB housing features 15 pins and is crafted from diecast zinc for durability. It is designed at a 45° angle and is used for securely enclosing D-SUB connectors in various electronic and industrial applications. This metal enclosure is ideal for protecting connections in environments requiring robust and reliable performance.
Type D-SUB housing
Orientation 45°
Number of Contacts 15
Material Diecast zinc
Cable diameter (details) 6.50mm
Colour Metal
Misc Attribute D45ZF15-RG+M3-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot