Encitech 7960-2205-01 DTZF09-RG-M2.5-K 9-pin D-Sub Housing diecast zinc

Order Code:

02-9469

Brand: Encitech MPN: 7960-2205-01 EAN-13: 2050005907765

Discontinued


The encitech DTZF09-RG-M2.5-K D-SUB housing features a robust diecast zinc construction designed specifically for 9-pin connections. This durable metal enclosure ensures reliable protection and optimal shielding for D-sub connectors. It is ideal for use in industrial and electronic applications where sturdy and secure connections are essential.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 6.50mm
Colour Metal
Misc Attribute DTZF09-RG-M2.5-K
Shielded Yes
Temperature Range -40 °C to 105°C

Trustpilot