Encitech 7960-0209-01 D-Sub Housing Diecast zinc 9 Pins 180° 1pc

MPN
7960-0209-01
Brand
Encitech
EAN-13
2050005908748
Order Code
02-9465
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The encitech DTZF09-RG-LJS-K D-SUB housing is a durable enclosure made from diecast zinc, designed for connectors with 9 pins. This metal housing provides reliable 180° shielding, making it ideal for protecting sensitive electronic connections. It is typically used in industrial and commercial applications to ensure robust and secure data transmission.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 6.50mm
Colour Metal
Misc Attribute DTZF09-RG-LJS-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot