Encitech 7960-0206-13M D-SUB Housing 25 Pins Silver Robust Metal Design

Image Representative of Range

Encitech 7960-0206-13M D-SUB Housing 25 Pins Silver Robust Metal Design

MPN
7960-0206-13M
Brand
Encitech
EAN-13
2050001834751
Order Code
11-7584
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Encitech manufactures the 7960-0206-13M D-SUB housing, featuring a 45° metal enclosure in a silver finish designed to accommodate 25 pins. It provides robust protection for D-sub connectors, commonly used in data, telecommunications, and industrial applications. This component is ideal for securely housing sensitive electronic connections in harsh environments.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Colour Silver
Misc Attribute 7960-0206-13
Number of pins 25
Shielded Yes
Temperature Range -45 - +105°C

Reviews

Be the first to submit a review

Trustpilot