Encitech 7960-0206-12M D-SUB Housing 15-Pin Metal 45° Silver Robust

Encitech 7960-0206-12M D-SUB Housing 15-Pin Metal 45° Silver Robust

Order Code:

11-7583

Brand: Encitech MPN: 7960-0206-12M EAN-13: 2050001834744

Discontinued


Encitech's D-SUB housing, model 7960-0206-12M, features a robust metal construction and accommodates 15 pins at a 45-degree angle, finished in silver. This durable housing is ideal for shielding electronic connections in various applications. Commonly used in communications and industrial equipment, it ensures reliability and protection.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Colour Silver
Misc Attribute 7960-0206-12
Shielded Yes
Temperature Range -45 - +105°C

Trustpilot