Christmas Opening Hours and Delivery Dates here
Encitech 7960-0205-03 D-SUB Housing 25 Pins Metal 180° Silver Robust Use

Encitech 7960-0205-03 D-SUB Housing 25 Pins Metal 180° Silver Robust Use

Order Code:

11-7581

Brand: Encitech MPN: 7960-0205-03 EAN-13: 2050001834713

Discontinued


Manufactured by Encitech, the 7960-0205-03 D-SUB housing features a metallic construction with a silver finish, supporting 25 pins at a 180° orientation. This durable D-sub plug enclosure is typically used to protect D-sub connectors in industrial and electronic applications. It is designed to ensure secure and reliable connections in challenging environments.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Colour Silver
Shielded Yes
Temperature Range -45 - +105°C

Trustpilot