Encitech 7960-0205-01 D-SUB Housing 9-Pin Metal Silver Robust 180°

Image Representative of Range

Encitech 7960-0205-01 D-SUB Housing 9-Pin Metal Silver Robust 180°

MPN
7960-0205-01
Brand
Encitech
EAN-13
2050001834690
Order Code
11-7580
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Encitech manufactures the 7960-0205-01 D-SUB housing, featuring 9 pins and a metal 180° silver design. This robust D-SUB connector enclosure is suitable for secure and durable connections in electronic and industrial applications. With its reliable construction, it is ideal for use in environments requiring strong shielding and protection for connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Colour Silver
Number of pins 9
Shielded Yes
Temperature Range -45 - +105°C

Reviews

Be the first to submit a review

Trustpilot