Encitech 6826-0141-08 Knurl Head Screw Metal 1pc Bulk packaging

Image Representative of Range

Encitech 6826-0141-08 Knurl Head Screw Metal 1pc Bulk packaging

MPN
6826-0141-08
Brand
Encitech
EAN-13
2050005906638
Order Code
02-9457
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Encitech knurl head screw, model 6826-0141-08, is a metal fastening component with a M2.5 thread size, sold individually in bulk. Designed for secure and precise adjustments, it features a knurled head for better grip. Ideal for electronics and precision machinery assembly, this screw ensures reliable performance in demanding applications.
Type Knurl head screw
Colour Metal
Length 47mm
Material (details) Steel, nickel-plated
Misc Attribute JSFM-47-M2.5-T5
Packaging Type Bulk
Thread Type M2.5

Reviews

Be the first to submit a review

Trustpilot