Encitech 6826-0141-07 JSFM Screw Metal Knurl Head 1pc bulk

Image Representative of Range

Encitech 6826-0141-07 JSFM Screw Metal Knurl Head 1pc bulk

MPN
6826-0141-07
Brand
Encitech
EAN-13
2050005906508
Order Code
02-9456
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


Encitech's knurl head screw features a JSFM-32.5-M2.5-T5 design and is sold in bulk. This metal screw is known for its durability and precision, making it suitable for electronics and machinery applications. It is ideal for securing components that require a firm grip and easy manual adjustments.
Type Knurl head screw
Colour Metal
Length 32.5mm
Material (details) Steel, nickel-plated
Misc Attribute JSFM-32.5-M2.5-T5
Packaging Type Bulk
Thread Type M2.5

Trustpilot