Encitech 6826-0141-06 JSFM Knurl Head Screw Metal M3 1pc Bulk

Image Representative of Range

Encitech 6826-0141-06 JSFM Knurl Head Screw Metal M3 1pc Bulk

MPN
6826-0141-06
Brand
Encitech
EAN-13
2050005906485
Order Code
02-9455
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.582
100+ £0.539
500+ £0.503
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The Encitech Knurl Head Screw, model 6826-0141-06, features a knurled head design for a better grip and ease of installation. Made of durable metal, this M3 screw is typically used in electronic enclosures, ensuring secure and reliable fastening. It is well-suited for applications where frequent access is required, allowing for hand-tightening without tools.
Type Knurl head screw
Colour Metal
Length 47mm
Material (details) Steel, nickel-plated
Misc Attribute JSFM-47.0-M3-T5
Packaging Type Bulk
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot