Encitech 6826-0141-05 JSFM-32.5-M3-T5 Knurl Screw metal 1pc bulk

Image Representative of Range

Encitech 6826-0141-05 JSFM-32.5-M3-T5 Knurl Screw metal 1pc bulk

MPN
6826-0141-05
Brand
Encitech
EAN-13
2050005906584
Order Code
02-9454
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Encitech knurl head screw, model 6826-0141-05, features a metal construction and an M3 screw thread with a length of 32.5 mm. Ideal for applications requiring precise manual adjustments, its knurled head design enhances grip. This bulk-packaged hardware component is commonly used in electronic assemblies and mechanical systems.
Type Knurl head screw
Colour Metal
Length 32.5mm
Material (details) Steel, nickel-plated
Misc Attribute JSFM-32.5-M3-T5
Packaging Type Bulk
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot