Encitech 6826-0141-02 Knurl Head Screw metal 1pc bulk packaging

Image Representative of Range

Encitech 6826-0141-02 Knurl Head Screw metal 1pc bulk packaging

MPN
6826-0141-02
Brand
Encitech
EAN-13
2050005906706
Order Code
02-9453
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.566
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The Encitech 6826-0141-02 is a knurl head screw made of metal, offered in bulk packaging. Its main attributes include its JSFM-47-UNC4-40-T5 specification, ensuring reliable fastening performance. This component is typically used in mechanical assemblies requiring secure and adjustable connections.
Type Knurl head screw
Colour Metal
Length 47mm
Material (details) Steel, nickel-plated
Misc Attribute JSFM-47-UNC4-40-T5
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot