Encitech 6718-0102-03 JSPCLG-51-M3-T5 metal Knurl Head Screw grey 1pc

Image Representative of Range

Encitech 6718-0102-03 JSPCLG-51-M3-T5 metal Knurl Head Screw grey 1pc

MPN
6718-0102-03
Brand
Encitech
EAN-13
2050005906614
Order Code
02-9451
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Encitech manufactures the knurl head screw model JSPCLG-51-M3-T5, identified by part number 6718-0102-03. Made from metal and coloured grey, this component is designed for secure fastening in electronic and mechanical assemblies. Typical applications include use in projects requiring precise adjustment and firm grip.
Type Knurl head screw
Colour Metal, Grey
Length 51mm
Material (details) Steel, nickel-plated
Misc Attribute JSPCLG-51-M3-T5
Packaging Type Bulk
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot