Encitech 6718-0102-01 Knurl Head Screw Grey metal bulk 1pc

Image Representative of Range

Encitech 6718-0102-01 Knurl Head Screw Grey metal bulk 1pc

MPN
6718-0102-01
Brand
Encitech
EAN-13
2050005906591
Order Code
02-9450
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

The Encitech knurl head screw, model 6718-0102-01, features a grey metal finish and UNC 4-40 T5 threading. This durable fastening component is ideal for securing panels and enclosures. Commonly used in electronics and industrial machinery, it is available in bulk packaging.
Type Knurl head screw
Colour Metal, Grey
Length 51mm
Material (details) Steel, nickel-plated
Misc Attribute JSPCLG-51-UNC 4-40-T5
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot