Encitech 6718-0101-02 Knurl Head Screw Metal Black Bulk 1pc

Image Representative of Range

Encitech 6718-0101-02 Knurl Head Screw Metal Black Bulk 1pc

MPN
6718-0101-02
Brand
Encitech
EAN-13
2050005906522
Order Code
02-9449
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 699 in stock

The Encitech knurl head screw is a metal fastening component with a black finish, measuring M2.5. It features a knurl head design, offering enhanced grip and torque. Typically used in electronic assemblies or precision mechanical applications, this screw is supplied individually in bulk.
Type Knurl head screw
Colour Metal, Black
Length 51mm
Material (details) Steel, nickel-plated
Misc Attribute JSPCBK-51-M2.5-T5
Packaging Type Bulk
Thread Type M2.5

Reviews

Be the first to submit a review

Trustpilot