Encitech 6561-0106-15 D-Sub Housing 50-Pin Solid Metal 45° Silver 1pc

MPN
6561-0106-15
Brand
Encitech
EAN-13
2050005038254
Order Code
02-9448
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.90 £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Encitech D45ZK50-K D-SUB housing is a high-quality connector enclosure made of solid metal with a silver finish. This robust housing accommodates 50 pins, making it suitable for complex electronic connections requiring durability. Typical applications include use in industrial machinery, telecommunications, and computer hardware where secure, reliable connections are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Solid metal
Cable diameter (details) 17mm
Colour Silver
Height 54mm
Industrial packaging Yes
Length 67.5mm
Misc Attribute D45ZK50-K
Number of pins 50
Temperature Range -40°C to +120°C
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot