Encitech 6560-6105-04 D-Sub Housing 37 Pins diecast zinc 180° metal

MPN
6560-6105-04
Brand
Encitech
EAN-13
2050005908717
Order Code
02-9447
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech DTZK37-PCLG-K D-SUB housing is made from diecast zinc and accommodates 37 pins, ensuring robust protection and reliability for electrical connections. It features a 180° metal construction, making it suitable for high-stress industrial environments. This housing is typically used in data communication and electronic applications for secure and efficient connection management.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Colour Metal
Misc Attribute DTZK37-PCLG-K
Number of pins 37
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot