Christmas Opening Hours and Delivery Dates here
Encitech 6560-5218-32 DTSL15-RG 15-pin D-Sub Housing diecast zinc 45° angle

Encitech 6560-5218-32 DTSL15-RG 15-pin D-Sub Housing diecast zinc 45° angle

Order Code:

02-9443

Brand: Encitech MPN: 6560-5218-32 EAN-13: 2050005786995

Discontinued


The Encitech D-SUB housing, model DTSL15-RG-SJS-M3-S-K 6560-5218-32, is a diecast zinc enclosure with a 45° orientation designed for 15-pin D-sub connectors. It is a robust metal housing ideal for industrial settings or any application requiring secure electrical connections. This D-sub plug enclosure ensures durability and effective protection for connectors in harsh environments.
Type D-SUB housing
Orientation 45°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Cable diameter (details) 11mm
Misc Attribute DTSL15-RG-SJS-M3-S-K
Shielded Yes

You may also like


Trustpilot