Encitech 6560-3105-05 D-Sub Housing 50 Pins Solid metal 180° Silver

MPN
6560-3105-05
Brand
Encitech
EAN-13
2050005040493
Order Code
02-9438
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The encitech DTZK50-PCBK-K is a D-SUB housing made from solid metal with a silver finish and supports 50 pins. This robust 180° connector enclosure is ideal for ensuring secure and stable connections in various electronic applications. Commonly used in industrial and commercial settings, it offers durability and reliability in demanding environments.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Solid metal
Cable diameter (details) 17mm
Colour Silver
Height 54mm
Industrial packaging No
Length 67.5mm
Misc Attribute DTZK50-PCBK-K
Number of pins 50
Shielded Yes
Temperature Range -40°C to +120°C
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot