Encitech 6560-3105-01 D-Sub Housing 9 Pins solid metal silver 180°

MPN
6560-3105-01
Brand
Encitech
EAN-13
2050005040127
Order Code
02-9437
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Encitech DTZK09-PCBK-K 6560-3105-01 D-SUB housing is a robust enclosure designed for 9-pin connectors, made from solid metal with a silver finish. It provides a 180° connection angle, ensuring secure and efficient signal transmission. Common applications include industrial and electronic systems where reliable and durable connector housings are required.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 11mm
Colour Silver
Height 39.5mm
Industrial packaging No
Length 31mm
Misc Attribute DTZK09-PCBK-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot