Encitech 6560-0805-03 D-Sub Housing 25 Pins diecast zinc metal 1pc

MPN
6560-0805-03
Brand
Encitech
EAN-13
2050005907925
Order Code
02-9430
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.85 £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech DTCK25-K 6560-0805-03 is a D-SUB housing designed to accommodate 25-pin connectors. Constructed from diecast zinc, it offers robust metal protection with a 180° orientation. It is typically used in electronic and industrial applications for secure and durable connector housing.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute DTCK25-K
Number of pins 25
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot