Encitech 6560-0701-04 DCMR37-HI-K D-Sub Housing 37 Pins diecast zinc

MPN
6560-0701-04
Brand
Encitech
EAN-13
2050005908670
Order Code
02-9424
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.62
10+ £9.64
100+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Encitech manufactures the DCMR37-HI-K 6560-0701-04 D-SUB housing, featuring 37 pins and a robust diecast zinc construction with a 90° angle. This metal enclosure is ideal for protecting D-sub connectors in various industrial and electronic applications. The housing provides durable and reliable shielding for secure and efficient connections.
Type D-SUB housing
Orientation 90°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 11/7mm
Colour Metal
Misc Attribute DCMR37-HI-K
Number of pins 37
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot