Encitech 6560-0701-03 D-Sub Housing 25 Pins Diecast zinc 90° Metal

MPN
6560-0701-03
Brand
Encitech
EAN-13
2050005908663
Order Code
02-9423
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.98 £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The encitech DCMR25-HI-K 6560-0701-03 D-SUB housing is a robust enclosure made from diecast zinc, designed for connectors with 25 pins, featuring a 90-degree orientation. This durable metal housing is ideal for securing D-sub plug connections in various electronic applications. Typical uses include protecting sensitive connections in industrial and communication equipment.
Type D-SUB housing
Orientation 90°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 11/7mm
Colour Metal
Misc Attribute DCMR25-HI-K
Number of pins 25
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot