Encitech 6560-0701-02 D-Sub 15-pin Housing diecast zinc 90° angle

MPN
6560-0701-02
Brand
Encitech
EAN-13
2050005908656
Order Code
02-9422
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.31 £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The encitech DCMR15-HI-K 6560-0701-02 D-SUB housing features a robust diecast zinc construction designed for 15-pin connectors. Its 90-degree metal design ensures durability and effective shielding. This D-SUB housing is ideal for protecting and organising D-sub plug connections in various electronic and industrial applications.
Type D-SUB housing
Orientation 90°
Number of Contacts 15
Material Diecast zinc
Cable diameter (details) 11/7mm
Colour Metal
Misc Attribute DCMR15-HI-K
Number of pins 15
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot