Encitech 6560-0701-01 D-Sub Housing 9 Pins diecast zinc metal 1pc

MPN
6560-0701-01
Brand
Encitech
EAN-13
2050005908649
Order Code
02-9421
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

The Encitech D-SUB housing, part number 6560-0701-01, is a durable metal enclosure made from diecast zinc. It is designed to accommodate connectors with 9 pins and features a 90° orientation. This robust housing is ideal for protecting D-SUB plugs in various industrial and electronic applications.
Type D-SUB housing
Orientation 90°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 11/7mm
Colour Metal
Misc Attribute DCMR09-HI-K
Number of pins 9
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot