Encitech 6560-0305-05 D-Sub Housing 50-Pin Solid Metal Silver

Order Code:

02-9416

Brand: Encitech MPN: 6560-0305-05 EAN-13: 2050005040011
Qty Unit Price (Ex VAT)
1+ £15.00
25+ £13.41
75+ £11.93
200+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Encitech's DTZI50-K D-SUB housing features a solid metal design with silver finish and accommodates 50 pins. Its robust 180° construction makes it suitable for secure connectivity in demanding environments. Commonly used in industrial and electronic applications, this enclosure ensures durable protection for D-SUB connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Solid metal
Colour Silver
Cable diameter (details) 14mm
Height 45mm
Industrial packaging Yes
Length 71mm
Misc Attribute DTZI50-K
Shielded Yes
Temperature Range -40°C to +120°C
Width 17.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot