Encitech 6560-0305-02 D-Sub Housing 15 Pins solid metal silver 1pc

MPN
6560-0305-02
Brand
Encitech
EAN-13
2050005038018
Order Code
02-9415
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.89
25+ £5.31
75+ £4.74
200+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Encitech DTZI15-K 6560-0305-02 is a 15-pin D-SUB housing made from solid metal with a 180-degree orientation, finished in silver. Its robust construction makes it ideal for protecting electrical connections in industrial and electronic applications. This housing is suitable for ensuring secure and reliable D-SUB connections in demanding environments.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Solid metal
Cable diameter (details) 11.60mm
Colour Silver
Height 45mm
Industrial packaging No
Length 43mm
Misc Attribute DTZI15-K
Number of pins 15
Shielded Yes
Temperature Range -40°C to +120°C
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot