Encitech 6560-0305-01 DTZI09-K D-Sub Housing 9 Pins Solid Metal Silver

Order Code:

02-9414

Brand: Encitech MPN: 6560-0305-01 EAN-13: 2050005039954
Qty Unit Price (Ex VAT)
1+ £6.66
25+ £6.00
75+ £5.33
200+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Encitech DTZI09-K 6560-0305-01 D-SUB housing is a robust and durable 9-pin enclosure made of solid metal with a silver finish. It features a 180° connection design, making it ideal for various industrial and electronic applications. This housing provides reliable protection for D-sub connectors, ensuring secure and stable connectivity.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 8mm
Colour Silver
Height 45mm
Industrial packaging No
Length 34mm
Misc Attribute DTZI09-K
Shielded Yes
Temperature Range -40°C to +120°C
Width 14.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot