Encitech 6560-0217-31 D-Sub Housing 9-pin solid metal silver 180°

MPN
6560-0217-31
Brand
Encitech
EAN-13
2050005039701
Order Code
02-9408
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Encitech DTSL09-RG-SJS-T-K 6560-0217-31 D-SUB housing is a solid metal enclosure, featuring silver plating and accommodating 9 pins at a 180° angle. This robust and durable connector housing is typically used for securing D-SUB connections in industrial and electronic applications. Designed for reliability, it ensures a precise fit and protection for D-SUB plugs.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 11mm
Colour Silver
Height 42mm
Industrial packaging No
Length 32.2mm
Misc Attribute DTSL09-RG-SJS-T-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to +120°C
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot